The AJAV-5602-TR1 is a dual-function RF cellular IC with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 10 terminals and is packaged in a 3mm x 3mm HVSON-10 package. The device operates at a nominal supply voltage of 3.8 volts and has a temperature grade of OTHER. It is designed for use in cellular applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |