
Low noise amplifier IC for telecom applications, operating from 776 MHz to 870 MHz with a maximum frequency of 870 MHz. Features 15.6dB gain at 849MHz, 0.78dB noise figure, and 4dBm P1dB. Housed in a 36-pin PQCC package with dimensions of 7 x 10 mm and 1.5 mm height, this surface mount component operates with a 5V supply voltage and 92mA current. It offers a wide operating temperature range of -65°C to 150°C and a maximum power dissipation of 715mW.
Broadcom ALM-11036-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | Module |
| Frequency | 870MHz |
| Gain | 15.6dB |
| Height | 1.5mm |
| Impedance | 50R |
| Length | 10mm |
| Max Frequency | 870MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.78dB |
| Operating Frequency | 776 MHz to 870 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| P1dB | 4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Test Frequency | 849MHz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-11036-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
