IC AMP GP 776MHZ-870MHZ 36MCOB
Checking distributor stock and pricing after the page loads.
Broadcom ALM-11036-TR1G technical specifications.
| Package/Case | Module |
| Frequency | 870MHz |
| Gain | 15.6dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.78dB |
| Operating Frequency | 776 MHz to 870 MHz |
| Operating Supply Current | 92mA |
| P1dB | 4dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 849MHz |
| RoHS | Compliant |
No datasheet is available for this part.