
Single RF amplifier IC for GPS applications, operating from 900 MHz to 3.5 GHz with a bandwidth of 1.575 GHz. Features a 0.8dB noise figure and 14.3dB gain at 1.575 GHz. Operates with a supply voltage range of 1V to 3.6V, drawing 8mA typical current. Housed in a 7-pin SMD/SMT package with gold contact plating, suitable for surface mounting. Rated for operation between -40°C and 150°C.
Broadcom ALM-1106-BLK technical specifications.
| Bandwidth | 1.575GHz |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 900MHz |
| Gain | 14.3dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 900MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Operating Frequency | 900 MHz to 3.5 GHz |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 2.85V |
| P1dB | 1.8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1106-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
