Broadcom ALM-1106-TR2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 900MHz |
| Gain | 14.3dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3.5GHz |
| Max Power Dissipation | 54mW |
| Noise Figure | 0.8dB |
| Nominal Supply Current | 8mA |
| Operating Frequency | 900 MHz to 3.5 GHz |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.6V |
| P1dB | 1.8dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| Thickness | 1.1mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1106-TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
