
Low Noise RF Amplifier Module operating from 870 MHz to 915 MHz. Features 15.4dB gain at 915MHz with a 0.76dB noise figure. This surface mount module offers a 5V operating supply voltage, 92mA supply current, and 4.5dBm P1dB. Designed for demanding applications with a wide operating temperature range of -65°C to 150°C and 5.5V maximum supply voltage.
Broadcom ALM-11136-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | Module |
| Frequency | 915MHz |
| Gain | 15.4dB |
| Height | 1.5mm |
| Impedance | 50R |
| Length | 10mm |
| Max Frequency | 915MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.76dB |
| Operating Frequency | 870 MHz to 915 MHz |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| P1dB | 4.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Test Frequency | 915MHz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-11136-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
