
Low noise amplifier for telecom applications, operating from 1.71 GHz to 1.85 GHz with a gain of 15.9dB at 1.785GHz. Features a 0.67dB noise figure and 3.5dBm P1dB, housed in a 7mm x 10mm PQCC36 module package with a 1.5mm height. Operates on a 5V supply with a maximum dissipation of 715mW and a supply current of 99mA, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-11236-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LOW NOISE |
| Package/Case | Module |
| Frequency | 1.85GHz |
| Gain | 15.9dB |
| Height | 1.5mm |
| Impedance | 50R |
| Length | 10mm |
| Max Frequency | 1.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.67dB |
| Number of Channels | 1 |
| Operating Frequency | 1.71 GHz to 1.85 GHz |
| Operating Supply Current | 99mA |
| Operating Supply Voltage | 5V |
| P1dB | 3.5dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 99mA |
| Test Frequency | 1.785GHz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-11236-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
