
Low Noise Amplifier (LNA) for telecommunications applications. Features a 1.85 GHz to 1.98 GHz operating frequency range with a 15.3dB gain at 1.98GHz. This single-channel IC offers a 0.72dB noise figure and 3.8dBm P1dB. Packaged in a 36-lead PQCC (7x10mm, 1.5mm height) for surface mounting, it operates from a 5V supply and has a maximum power dissipation of 715mW.
Sign in to ask questions about the Broadcom ALM-11336-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-11336-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Frequency | 1.98GHz |
| Gain | 15.3dB |
| Height | 1.5mm |
| Impedance | 50R |
| Length | 10mm |
| Max Frequency | 1.98GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.72dB |
| Number of Channels | 1 |
| Operating Frequency | 1.85 GHz to 1.98 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| P1dB | 3.8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 1.98GHz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-11336-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
