The ALM-11336-TR1G is a surface mount amplifier with a frequency range of 1.85 GHz to 1.98 GHz and a gain of 15.3 dB. It operates over a temperature range of -65°C to 150°C and dissipates up to 715mW of power. The device is RoHS compliant and available in a package quantity of 1000 units per reel. It draws 100mA of supply current and has a noise figure of 0.72 dB. The amplifier is suitable for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-11336-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-11336-TR1G technical specifications.
| Frequency | 1.98GHz |
| Gain | 15.3dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.72dB |
| Operating Frequency | 1.85 GHz to 1.98 GHz |
| Operating Supply Current | 100mA |
| P1dB | 3.8dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.98GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-11336-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.