
The ALM-12124-BLKG is a low noise amplifier from Broadcom, operating at a frequency of 2.025GHz with an impedance of 50R. It is packaged in a surface mount SMD/SMT package, measuring 8mm in length and 1.2mm in height. The amplifier is RoHS compliant and operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a supply current of 120mA.
Sign in to ask questions about the Broadcom ALM-12124-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-12124-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Frequency | 2.025GHz |
| Height | 1.2mm |
| Impedance | 50R |
| Length | 8mm |
| Max Frequency | 2.025GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-12124-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
