
Surface mount RF amplifier with 31dB gain, operating from 1.8GHz to 2.2GHz with a 400MHz bandwidth. Features a 2.2GHz maximum frequency, 27.5dBm P1dB, and a 0.62dB noise figure. This miniature, lead-free component operates with a dual supply voltage range of 1.9V to 2.8V and a maximum supply voltage of 5.5V, drawing 280mA. Packaged in a 6mm x 5mm x 1.1mm MCOB-22 case, it is suitable for surface mounting and operates across a wide temperature range of -65°C to 150°C.
Broadcom ALM-1222-BLKG technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 31dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 2.8V |
| Min Dual Supply Voltage | 1.9V |
| Max Frequency | 2.2GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.62dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 280mA |
| P1dB | 27.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Test Frequency | 2GHz |
| Thickness | 1.1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1222-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
