
Narrow Band Medium Power Amplifier, 1800MHz Min, 2200MHz Max, 1 Func, GAAS, 6 X 5 MM, 1.1 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-1222-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 32.5dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Noise Figure | 0.62dB |
| Number of Channels | 2 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 27.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 560mA |
| Test Frequency | 2GHz |
| Thickness | 1.1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1222-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
