Broadcom ALM-1222-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 32.5dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5W |
| Noise Figure | 0.62dB |
| Number of Channels | 2 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 280mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 27.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 560mA |
| Test Frequency | 2GHz |
| Thickness | 1.1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1222-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
