The ALM-12224-BLKG is a low noise amplifier with a frequency range of 2.4GHz and an impedance of 50R. It operates at a maximum supply voltage of 5.5V and a supply current of 51mA. The amplifier is packaged in a surface mount SMD/SMT package with dimensions of 8mm in length and 1.2mm in height. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Broadcom ALM-12224-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Height | 1.2mm |
| Impedance | 50R |
| Length | 8mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 51mA |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.