IC SPDT SW LNA 2.40GHZ 24MCOB
Checking distributor stock and pricing after the page loads.
Broadcom ALM-12224-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.