
Dual-function RF amplifier with a 400MHz bandwidth, operating from 1.8GHz to 2.2GHz. Features 29.9dB gain at 2GHz, a 0.57dB noise figure, and 17dBm P1dB. Housed in a miniature 6.0 x 5.0 x 1.1mm SMD/SMT package, this lead-free component supports surface mounting and operates from -65°C to 150°C with a maximum supply voltage of 5.5V.
Broadcom ALM-1322-BLKG technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 29.9dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.2GHz |
| Min Frequency | 1.8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.57dB |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 100.2mA |
| P1dB | 17dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Test Frequency | 2GHz |
| Thickness | 1.1mm |
| Type | General Purpose |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1322-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
