
This 2.2GHz dual channel RF amplifier module features a gain of 29.9dB and operates from a supply voltage of 5.5V. The module has a maximum power dissipation of 1.21W and is capable of withstanding a maximum operating temperature of 150°C. It is available in a 22-lead module package and is compliant with RoHS regulations. The module is designed to operate at a frequency of 2.2 GHz and has a noise figure of 0.57dB.
Broadcom ALM-1322-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 29.9dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.21W |
| Noise Figure | 0.57dB |
| Number of Channels | 2 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 100.2mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 35.6dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1322-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.