
Narrow Band Low Power Amplifier, 1800MHz Min, 2200MHz Max, 2 Func, 6.0 X 5.0 MM, 1.10 MM HEIGHT, LEAD FREE, MINIATURE, MCOB-22
Broadcom ALM-1322-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.2GHz |
| Gain | 29.9dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.21W |
| Noise Figure | 0.57dB |
| Number of Channels | 2 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 100.2mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 35.6dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Test Frequency | 2GHz |
| Thickness | 1.1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1322-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.