Broadcom ALM-1412-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Gain | 12.2dB |
| Max Frequency | 1.575GHz |
| Min Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Noise Figure | 0.82dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 9.8mA |
| P1dB | 4.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1412-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
