
This 1.575GHz RF amplifier module features a gain of 12.2dB and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 72mW. The module is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-1412-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-1412-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Gain | 12.2dB |
| Lead Free | Lead Free |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Noise Figure | 0.82dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 9.8mA |
| Operating Supply Voltage | 2.85V |
| P1dB | 4.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1412-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
