
The ALM-1412-TR2G is a 1.575GHz RF amplifier from Broadcom, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 72mW and a supply current of 9.8mA. This device is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Broadcom ALM-1412-TR2G technical specifications.
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Noise Figure | 0.82dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 9.8mA |
| RoHS | Compliant |
No datasheet is available for this part.
