Sign in to ask questions about the Broadcom ALM-1612-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-1612-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Gain | 18.2dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 2.7V |
| P1dB | -8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1612-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
