
Single low noise RF amplifier operating at 1.575 GHz. Features 12.8dB gain and a 1.65dB noise figure. Surface mountable in a 12-pin MCOB package with dimensions of 4.5mm (L) x 2.2mm (W) x 0.95mm (H). Operates from 1.8V to 2.7V supply voltage with a typical supply current of 8mA. Maximum power dissipation is 72mW, and it supports a maximum operating temperature of 150°C.
Broadcom ALM-1712-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Gain | 12.8dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1.65dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 20mA |
| P1dB | 3dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Test Frequency | 1.575GHz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1712-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
