This 1-channel RF amplifier from Broadcom has a maximum frequency of 1.575GHz and a gain of 12.8dB. It operates at a maximum temperature of 150°C and has a maximum power dissipation of 72mW. The amplifier is surface mount and RoHS compliant.
Broadcom ALM-1712-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Gain | 12.8dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Noise Figure | 1.65dB |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 2.7V |
| P1dB | 3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1712-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.