Data Line Filter Module, 1 Function(s), 2.8V, 0.0068A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-12
Checking distributor stock and pricing after the page loads.
Broadcom ALM-1812 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.2 |
| Length | 4.5 |
| Number of Functions | 1 |
| Manufacturer Series | ALM-1812 |
| Height | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.