
Surface mount data line filter module featuring 1.575 GHz operating frequency, 19.1dB gain, and 1.66dB noise figure. Designed for data line applications, this component operates within a 1.8V to 2.8V supply voltage range, with a maximum supply current of 15mA and a typical operating supply current of 6.8mA. It offers a P1dB of -8dBm and a maximum power dissipation of 54mW, with a compact 4.5mm x 2.2mm x 0.95mm SMD/SMT package. This filter is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-1812-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | LOW NOISE |
| Package/Case | SMD/SMT |
| Gain | 19.1dB |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 2.8V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1.66dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 15mA |
| P1dB | -8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.8mA |
| Test Frequency | 1.575GHz |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1812-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
