This low noise amplifier module features a single channel and operates over a temperature range of -40 to 85°C. The module is packaged in the MCOB package type and is designed for surface mount applications. It has a maximum operating frequency of 1575 MHz and a typical noise figure of 1.62 dB at 1575 MHz. The amplifier provides a maximum gain of 19.3 dB (typical) at 1575 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-1912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-1912 technical specifications.
| Package Family Name | MCOB |
| Package/Case | MCOB |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Module |
| Power Supply Type | Single |
| Maximum Operating Frequency | 1575MHz |
| Typical Noise Figure | 1.62@1575MHzdB |
| Maximum Gain | 19.3(Typ)@1575MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ALM-1912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.