
1.575GHz Telecom Circuit, single-function, surface mount device (SMD/SMT) with 19.3dB gain and 1.62dB noise figure. Features a 50 Ohm impedance, 2.9mm length, 2mm width, and 0.95mm height. Operates at 1.8V supply voltage with 15mA current, and a maximum power dissipation of 54mW. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom ALM-1912-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-1912-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Gain | 19.3dB |
| Height | 0.95mm |
| Impedance | 50R |
| Length | 2.9mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Noise Figure | 1.62dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Test Frequency | 1.575GHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1912-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
