
The ALM-1912-TR1G is a single-channel amplifier with a gain of 19.3dB and a maximum frequency of 1.575GHz. It operates at a maximum supply voltage of 4.5V and a maximum power dissipation of 54mW. The device is surface mount and RoHS compliant. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Broadcom ALM-1912-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-1912-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Gain | 19.3dB |
| Max Frequency | 1.575GHz |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 1.62dB |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| P1dB | -8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-1912-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
