Broadcom ALM-2412-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.575GHz |
| Gain | 13.5dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Noise Figure | 0.85dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 2.85V |
| P1dB | 2.2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-2412-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
