Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-2506-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 900MHz |
| Gain | 14.3dB |
| Max Frequency | 2.4GHz |
| Min Frequency | 900MHz |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 2.85V |
| P1dB | 1.8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Test Frequency | 1.57542GHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom ALM-2506-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
