
Surface mount RF and baseband circuit operating at 1.575 GHz. Features 14.2dB gain, 1.26dB noise figure, and 2dBm P1dB. This component has a 3mm x 2.5mm footprint with 1mm height and 50 Ohm impedance. It operates from 1.5V to 2.85V supply voltage, consuming 7.5mA typical supply current. The device is RoHS compliant and rated for a maximum operating temperature of 150°C.
Broadcom ALM-2712-BLKG technical specifications.
| Bandwidth | 1.575GHz |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Frequency | 1.575GHz |
| Gain | 14.2dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 2.85V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 1.26dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 2.7V |
| P1dB | 2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Test Frequency | 1.57542GHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-2712-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
