RF and Baseband Circuit, 3 X 2.50 MM, 1 MM HEIGHT, HALOGEN AND LEAD FREE, MCOB-12
Checking distributor stock and pricing after the page loads.
Broadcom ALM-2712-SG1G technical specifications.
| Number of Terminals | 12 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B12 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.