
The ALM-2712-TR1G is a surface mount RF IC with a bandwidth of 1.575GHz and a gain of 14.2dB. It operates at a supply voltage of 1.8V and a supply current of 20mA. The IC is capable of dissipating a maximum power of 72mW and can withstand an operating temperature of up to 150°C. The ALM-2712-TR1G is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-2712-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-2712-TR1G technical specifications.
| Bandwidth | 1.575GHz |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Frequency | 1.575GHz |
| Gain | 14.2dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Noise Figure | 1.26dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| P1dB | 2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-2712-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
