
This 2-channel RF amplifier from Broadcom operates over a frequency range of 2.4 GHz to 2.5 GHz and 4.9 GHz to 6 GHz, with a gain of 16.7 dB. It is designed for surface mount applications and has a maximum power dissipation of 200 mW. The amplifier is RoHS compliant and has a maximum supply voltage of 3.6 V. It is available in a bulk packaging option with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-2812-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Gain | 16.7dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Number of Channels | 2 |
| Operating Frequency | 2.4 GHz to 2.5 GHZ, 4.9 GHz to 6 GHz |
| P1dB | -12.8dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-2812-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
