
Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, 2 Func, GAAS, 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-12
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-2812-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 6GHz |
| Gain | 16.7dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 2 |
| Operating Frequency | 2.4 GHz to 2.5 GHZ, 4.9 GHz to 6 GHz |
| Operating Supply Current | 15mA |
| P1dB | -5.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Technology | GAAS |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-2812-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
