
Miniature, surface-mount RF amplifier operating within a 3.3GHz to 3.9GHz frequency range. Features 13.2dB gain at 3.5GHz, 2.8dB noise figure, and 31dBm P1dB. Designed for dual 5V supply operation with a maximum supply voltage of 5.5V and a maximum supply current of 750mA. This GaAs amplifier offers a maximum power dissipation of 4.12W and operates up to 150°C.
Sign in to ask questions about the Broadcom ALM-31322-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-31322-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 5V |
| Frequency | 3.9GHz |
| Gain | 13.2dB |
| Lead Free | Lead Free |
| Max Frequency | 3.9GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.125W |
| Max Supply Current | 750mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Number of Channels | 1 |
| Operating Frequency | 3.9 GHz |
| Operating Supply Current | 413mA |
| P1dB | 31dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 4.12W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Termination | SMD/SMT |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-31322-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
