
This 1-channel RF amplifier module operates at a frequency of 3.9 GHz and has a maximum power dissipation of 4.125 W. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C. The module is lead-free and compliant with RoHS regulations. It has a noise figure of 2.8 dB and a gain of 13.2 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ALM-31322-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Dual Supply Voltage | 5V |
| Frequency | 3.9GHz |
| Gain | 13.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.125W |
| Max Supply Current | 750mA |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Number of Channels | 1 |
| Operating Frequency | 3.9 GHz |
| Operating Supply Current | 413mA |
| P1dB | 31dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 750mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-31322-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
