
RF Amplifier, Linear Amplifier, operating from 700 MHz to 1 GHz. Features 14.3dB gain at 900MHz, 2.5dB noise figure, and 34.4dBm P1dB. Housed in a 10 x 7 x 1.05mm SMD/SMT package with 50 Ohm impedance. Supports a maximum supply voltage of 5V and a maximum operating temperature of 150°C.
Broadcom ALM-32120-BLKG technical specifications.
| Amplifier Type | LINEAR |
| Package/Case | SMD/SMT |
| Frequency | 700MHz |
| Gain | 14.3dB |
| Height | 1.05mm |
| Impedance | 50R |
| Length | 7mm |
| Max Frequency | 1GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 1 GHz |
| Operating Supply Current | 1.5A |
| P1dB | 34.4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 8.25W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-32120-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.