
Wide Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, 10 X 7 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-20
Sign in to ask questions about the Broadcom ALM-32120-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-32120-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 700MHz |
| Gain | 14.3dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 700 MHz to 1 GHz |
| Operating Supply Current | 1.5A |
| P1dB | 34.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-32120-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.