
High power RF amplifier operating from 1.7 GHz to 2.7 GHz. Features 14.8dB gain at 2GHz, 3.5dB noise figure, and 34.4dBm P1dB. Surface mountable in a miniature MCOB package with 20 pins, measuring 10 x 7 x 1.1 mm. Supports a maximum supply voltage of 5V and a maximum supply current of 1.5A, with a maximum power dissipation of 8.25W. Lead-free and RoHS compliant, with a maximum operating temperature of 150°C.
Broadcom ALM-32220-BLKG technical specifications.
| Amplifier Type | LINEAR |
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Gain | 14.8dB |
| Height | 1.05mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Max Supply Current | 1.5A |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 2.7 GHz |
| Operating Supply Current | 800mA |
| P1dB | 34.4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 8.25W |
| Power Supply | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| Termination | SMD/SMT |
| Test Frequency | 2GHz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-32220-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
