
The Broadcom ALM-32220-TR2G is a surface mount RF amplifier module with a maximum operating temperature of 150°C and a maximum power dissipation of 8.25W. It operates over a frequency range of 1.7 GHz to 2.7 GHz and has a gain of 14.8 dB. The module is RoHS compliant and is packaged in a tape and reel format with 3000 units per package. It requires a 5V operating supply voltage and has an operating supply current of 800mA.
Checking distributor stock and pricing after the page loads.
Broadcom ALM-32220-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Gain | 14.8dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Max Supply Current | 1.5A |
| Mount | Surface Mount |
| Noise Figure | 3.5dB |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 2.7 GHz |
| Operating Supply Current | 800mA |
| Operating Supply Voltage | 5V |
| P1dB | 34.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Test Frequency | 2GHz |
| RoHS | Compliant |
No datasheet is available for this part.