
The Broadcom ALM-32320-BLKG is a 3.3-3.9 GHz RF amplifier module with a gain of 12.6 dB and a noise figure of 2.5 dB. It operates at a maximum power dissipation of 8.25 W and a maximum supply voltage of 5 V. The module is designed for surface mount and has a maximum operating temperature of 150°C. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Broadcom ALM-32320-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-32320-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.9GHz |
| Gain | 12.6dB |
| Max Frequency | 3.9GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.9 GHz |
| Operating Supply Current | 810mA |
| P1dB | 34.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 8.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Termination | SMD/SMT |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-32320-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
