Broadcom ALM-32320-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.9GHz |
| Gain | 12.6dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 8.25W |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.9 GHz |
| Operating Supply Current | 810mA |
| Operating Supply Voltage | 5V |
| P1dB | 34.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.5A |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-32320-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.