
GaAs RF Power Amplifier, operating from 2.3 GHz to 2.7 GHz, delivers 30dB gain at 2.5GHz. Features 30dBm P1dB, 5V max supply voltage, and 240mA operating current. Surface mountable in a miniature 5x5x1.06mm SMD/SMT package. Lead-free and RoHS compliant, with a max operating temperature of 150°C.
Sign in to ask questions about the Broadcom ALM-42216-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-42216-BLKG technical specifications.
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Gain | 30dB |
| Height | 1.06mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.4W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz to 2.7 GHz |
| Operating Supply Current | 240mA |
| P1dB | 30dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-42216-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
