Broadcom ALM-42216-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Gain | 30dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz to 2.7 GHz |
| Operating Supply Current | 240mA |
| P1dB | 30dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-42216-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
