This SMD/SMT RF amplifier from Broadcom operates over a frequency range of 3.3 GHz to 3.8 GHz with a gain of 30 dB. It can dissipate up to 4.4 W of power and requires a supply voltage between 3.3 V and 5 V. The amplifier is surface mountable and is available in bulk packaging.
Broadcom ALM-42316-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3.8GHz |
| Gain | 30dB |
| Max Frequency | 3.8GHz |
| Min Frequency | 3.3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.4W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 3.3 GHz to 3.8 GHz |
| Operating Supply Current | 240mA |
| P1dB | 30.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 240mA |
| Termination | SMD/SMT |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-42316-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
