Broadcom ALM-80110-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 400MHz |
| Gain | 13.5dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 4.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1.6 GHz |
| Operating Supply Current | 110mA |
| P1dB | 23.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 134mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-80110-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
