
Surface mount RF amplifier operating from 1.6GHz to 2.7GHz. Features 9.8dB gain at 2.5GHz, 5.7dB noise figure, and 23.3dBm P1dB. This GaAs technology component offers a maximum supply voltage of 5.5V and a maximum power dissipation of 770mW. Designed for miniature applications with a 5x5mm, 1.10mm height package.
Sign in to ask questions about the Broadcom ALM-80210-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALM-80210-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Gain | 9.8dB |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.6GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 770mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 5.7dB |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 112mA |
| Operating Supply Voltage | 5V |
| P1dB | 23.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 770mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 112mA |
| Technology | GAAS |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-80210-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.