
High-frequency variable gain amplifier for RF and wireless applications. Features a 2.75GHz maximum operating frequency and 23.8dB gain at 2.14GHz. Operates within a 1450 MHz to 2750 MHz range with a 5V supply voltage and 383mA current. Offers a 2dB noise figure and 27.4dBm P1dB. Packaged in a VQFN surface-mount case, this GaAs technology component is RoHS compliant and rated for up to 150°C.
Broadcom ALM-81224-BLKG technical specifications.
| Package/Case | VQFN |
| Frequency | 2.75GHz |
| Gain | 23.8dB |
| Height | 1mm |
| Length | 6mm |
| Max Frequency | 2.75GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.75W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 1450 MHz to 2750 MHz |
| Operating Supply Current | 383mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.4dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 383mA |
| Technology | GAAS |
| Test Frequency | 2.14GHz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-81224-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
